Part Details for GLC75CG by SL Power Electronics
Overview of GLC75CG by SL Power Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLC75CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2652
|
Newark | Ac-Dc Regulated Power Supply Module, 75W |Sl Power GLC75CG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.9400 / $246.6400 | Buy Now |
DISTI #
GLC75CG-ND
|
DigiKey | AC/DC CNVRTR 5.1V 12V +/-15V 75W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.1464 / $173.8800 | Buy Now |
DISTI #
675-GLC75C-G
|
Mouser Electronics | Switching Power Supplies 75W 5.1V8A, 12V 2.5A -15V 1A, 15V 2.5A RoHS: Compliant | 77 |
|
$149.8900 / $159.6200 | Buy Now |
DISTI #
70151758
|
RS | Power Supply, AC-DC,5.1V@8A,12V@2.5A,15V@2.5A,-15V@1A,90-264V In, Open Frame, GLC | SL Power ( Ault / Condor ) GLC75CG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$141.0800 / $146.9600 | Buy Now |
|
Onlinecomponents.com | AC-DC Regulated Power Supply Module - 75W RoHS: Compliant |
46 In Stock 4 On Order |
|
$136.2700 / $145.6400 | Buy Now |
DISTI #
000000000001600769
|
Sager | Switching Power Supplies 75W 5.1V8A, 12V 2.5A -15V 1A, 15V 2.5A Min Qty: 1 | 80 |
|
$135.1600 / $161.7900 | Buy Now |
|
Master Electronics | AC-DC Regulated Power Supply Module - 75W RoHS: Compliant |
46 In Stock 4 On Order |
|
$136.2700 / $145.6400 | Buy Now |
Part Details for GLC75CG
GLC75CG CAD Models
GLC75CG Part Data Attributes
|
GLC75CG
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GLC75CG
SL Power Electronics
AC-DC Regulated Power Supply Module, 75W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | Module | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
Length | 177.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | NO | |
Width | 107.95 mm |