Part Details for GLDA01A1A by Honeywell Sensing and Control
Overview of GLDA01A1A by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLDA01A1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B6420
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:2N, Product Range:-, Port Style:Npt Rohs Compliant: Yes |Honeywell GLDA01A1A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.8400 / $59.3200 | Buy Now |
DISTI #
480-2726-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-GLDA01A1A
|
Mouser Electronics | Limit Switches Side Rotary w/Roller Standard RoHS: Compliant | 0 |
|
$53.4700 / $68.4900 | Order Now |
DISTI #
70118635
|
RS | Roller/Lever Switch, 120 V @ 6 A/240 V @ 3 A, GLD Series | Honeywell GLDA01A1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$49.9100 / $64.8200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Nylon Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
21 In Stock |
|
$42.5400 / $64.5000 | Buy Now |
DISTI #
66701866
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 20 |
|
$71.7978 / $125.9186 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Nylon Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
21 In Stock |
|
$42.5400 / $64.5000 | Buy Now |
Part Details for GLDA01A1A
GLDA01A1A CAD Models
GLDA01A1A Part Data Attributes:
|
GLDA01A1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLDA01A1A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 250 V | |
Operating Force-Max | 4.89 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP66; IP67 | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
Alternate Parts for GLDA01A1A
This table gives cross-reference parts and alternative options found for GLDA01A1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLDA01A1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLDD01A1A | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator | Honeywell Sensing and Control | GLDA01A1A vs GLDD01A1A |
GLDD03A1B | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator | Honeywell Sensing and Control | GLDA01A1A vs GLDD03A1B |