Part Details for GLDA01A1B by Honeywell Sensing and Control
Overview of GLDA01A1B by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLDA01A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B6421
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.12N, Product Range:-, Port Style:Npt Rohs Compliant: Yes |Honeywell GLDA01A1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.9800 / $148.6300 | Buy Now |
DISTI #
480-2725-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
587 In Stock |
|
$83.3100 | Buy Now |
DISTI #
785-GLDA01A1B
|
Mouser Electronics | Limit Switches Side Rotary w/Roller Standard RoHS: Compliant | 0 |
|
$80.1100 | Order Now |
DISTI #
70118636
|
RS | Limit Switch, Side Roller Lever, 15A, 300VAC, SPDT, Metal, GLD Series | Honeywell GLDA01A1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 101 |
|
$138.0000 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Global Limit Switches: GLS Series Global Limit Switch (EN50047), Plastic MIN-DIN, 0.5 in - 14NPT Conduit, 1NC (Positive Opening) 1NO Single Pole Double Throw (SPDT), Double Break, Snap Action, Fixed Length Side Rotary with Steel Roller RoHS: Compliant |
97 In Stock |
|
$48.7500 / $66.8800 | Buy Now |
DISTI #
61753492
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 94 |
|
$136.6200 | Buy Now |
DISTI #
GLDA01A1B
|
TTI | Limit Switches Side Rotary w/Roller Standard Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$55.0200 / $68.3900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Global Limit Switches: GLS Series Global Limit Switch (EN50047), Plastic MIN-DIN, 0.5 in - 14NPT Conduit, 1NC (Positive Opening) 1NO Single Pole Double Throw (SPDT), Double Break, Snap Action, Fixed Length Side Rotary with Steel Roller RoHS: Compliant |
97 In Stock |
|
$48.7500 / $66.8800 | Buy Now |
Part Details for GLDA01A1B
GLDA01A1B CAD Models
GLDA01A1B Part Data Attributes:
|
GLDA01A1B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLDA01A1B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 250 V | |
Operating Force-Max | 4.89 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP66; IP67 | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
Alternate Parts for GLDA01A1B
This table gives cross-reference parts and alternative options found for GLDA01A1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLDA01A1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLDD01A1A | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator | Honeywell Sensing and Control | GLDA01A1B vs GLDD01A1A |
GLDD03A1B | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator | Honeywell Sensing and Control | GLDA01A1B vs GLDD03A1B |