There are no models available for this part yet.
Overview of GLDB01B by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GLDB01B by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ4200
|
Newark | Limit Switch/Honeywell |Honeywell GLDB01B RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$52.9000 / $65.6400 | Buy Now | |
DISTI #
480-4932-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 10 Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7870 | Buy Now | |
DISTI #
785-GLDB01B
|
Mouser Electronics | Limit Switches Top PLGR 1NC 1NO SPDT LIMIT SWITCH RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
70347218
|
RS | Snap Action Limit Switch, Plunger, Plastic, NO/NC, 300V, IP66, GLD Series | Honeywell GLDB01B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$80.3700 / $89.3000 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Plastic Top Pin Plunger, Ø 10 mm [0.4 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300, DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
472 In Stock |
|
$46.1000 / $69.9200 | Buy Now | ||
DISTI #
51664771
|
Verical | Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 443 |
|
$58.1818 / $87.7290 | Buy Now | |
DISTI #
80313042
|
Verical | Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$52.6300 / $56.8400 | Buy Now | |
DISTI #
C1S315200107643
|
Chip1Stop | Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 6A 240VAC 240VDC 16N Linear Screw Mount Automotive RoHS: Compliant | 15 |
|
$57.0000 / $65.5000 | Buy Now | |
Master Electronics | MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Plastic Top Pin Plunger, Ø 10 mm [0.4 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300, DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
472 In Stock |
|
$46.1000 / $69.9200 | Buy Now |
CAD Models for GLDB01B by Honeywell Sensing and Control
Part Data Attributes for GLDB01B by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Travel
|
6 mm
|
Actuator Type
|
TOP PLUNGER
|
Contact (AC) Max Rating R Load
|
10A@600VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@250VDC
|
Contact Voltage(AC)-Max
|
600 V
|
Contact Voltage(DC)-Max
|
250 V
|
Operating Force-Max
|
16 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Pre-Travel-Max
|
3 mm
|
Sealing
|
IP66; IP67
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|