There are no models available for this part yet.
Overview of GLDB01K8B by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GLDB01K8B by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ4204
|
Newark | Limit Switch/Honeywell |Honeywell GLDB01K8B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2200 / $55.3200 | Buy Now | |
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Cat Whisker Screw Mount 6A 240VAC 240VDC 1.3N Rotary Conduit Automotive RoHS: Compliant |
4 In Stock |
|
$47.6700 / $73.7600 | Buy Now | ||
DISTI #
51648947
|
Verical | Switch Limit N.O./N.C. SPDT Cat Whisker Screw Mount 6A 240VAC 240VDC 1.3N Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 3 |
|
$62.5950 / $95.8880 | Buy Now | |
Master Electronics | Switch Limit N.O./N.C. SPDT Cat Whisker Screw Mount 6A 240VAC 240VDC 1.3N Rotary Conduit Automotive RoHS: Compliant |
4 In Stock |
|
$47.6700 / $73.7600 | Buy Now |
CAD Models for GLDB01K8B by Honeywell Sensing and Control
Part Data Attributes for GLDB01K8B by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Type
|
CAT WHISKER
|
Body Breadth
|
30 mm
|
Body Length or Diameter
|
30.5 mm
|
Contact (AC) Max Rating R Load
|
6A@120VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Current(DC)-Max
|
0.55 A
|
Contact (DC) Max Rating R Load
|
.55A@125VDC
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
125 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IP66
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|