Part Details for GLDB36C-6 by Honeywell Sensing and Control
Overview of GLDB36C-6 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLDB36C-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R2843
|
Newark | Limit Switch, Dpst, Plunger, 6A, 120Vac, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Dpst-No, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Operating Force Max:13N, Product Range:Gld Series Rohs Compliant: Yes |Honeywell GLDB36C-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.3000 / $123.8300 | Buy Now |
DISTI #
GLDB36C-6-ND
|
DigiKey | SWITCH SNAP ACT DPST 0.1A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.0390 | Buy Now |
DISTI #
785-GLDB36C-6
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 0 |
|
$100.1600 / $125.0500 | Order Now |
DISTI #
71226659
|
RS | Industrial Limit Switches | Honeywell GLDB36C-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$154.3000 / $220.4300 | RFQ |
|
Onlinecomponents.com | Switch Limit N.C. DPST Top Roller Plunger Conduit 0.1A 50VAC 50VDC 13N Linear Screw Mount RoHS: Compliant |
100 In Stock |
|
$73.3600 / $106.5500 | Buy Now |
DISTI #
70810127
|
Verical | Switch Limit N.C. DPST Top Roller Plunger Screw Mount 0.1A 50VAC 50VDC 13N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 97 |
|
$93.7610 / $131.3810 | Buy Now |
|
Master Electronics | Switch Limit N.C. DPST Top Roller Plunger Conduit 0.1A 50VAC 50VDC 13N Linear Screw Mount RoHS: Compliant |
100 In Stock |
|
$73.3600 / $106.5500 | Buy Now |