GLEA01A5B
Description: Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Offset Side Rotary Roller Lever Actuator, Panel Mount

Overview of GLEA01A5B by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for GLEA01A5B by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GLEA01A5B by Honeywell Sensing and Control

GLEA01A5B
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Type
OFFSET SIDE ROTARY ROLLER LEVER
Body Breadth
30 mm
Body Length or Diameter
65 mm
Contact (AC) Max Rating R Load
6A@120VAC
Contact Current(AC)-Max
6 A
Contact Current(DC)-Max
0.55 A
Contact (DC) Max Rating R Load
.55A@125VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
125 V
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Sealing
IP66
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
SCREW
Want to compare parts?
  1. GLEA01A5B
    Honeywell Sensing and Control
    Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Offset Side Rotary Roller Lever Actuator, Panel Mount
    VS

Related Parts for GLEA01A5B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GLEA01A5B by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GLEA01A5B by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of GLEA01A5B would you like to use for your alert(s)?
  • Please alert me when GLEA01A5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GLEA01A5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GLEA01A5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GLEA01A5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GLEA01A5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GLEA01A5B by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: