Part Details for GLEA24E7B by Honeywell Sensing and Control
Overview of GLEA24E7B by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GLEA24E7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B6606
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell GLEA24E7B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.3000 / $186.6700 | Buy Now |
DISTI #
GLEA24E7B-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 6A 120V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-GLEA24E7B
|
Mouser Electronics | Limit Switches DPDT 2NC 2NO 10A Wobbie Coil Spring RoHS: Compliant | 0 |
|
$176.9400 / $187.7200 | Order Now |
DISTI #
70118647
|
RS | Snap Action Coil Switch, 6 A @ 120 V/3 A @ 240 V, GLE Series | Honeywell GLEA24E7B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$184.7900 | RFQ |
DISTI #
3443008
|
Farnell | LIMIT SWITCH, DPDT, 6A, 120V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$165.0199 | Buy Now |
Part Details for GLEA24E7B
GLEA24E7B CAD Models
GLEA24E7B Part Data Attributes:
|
GLEA24E7B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLEA24E7B
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Coil Wobble Stick Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | COIL WOBBLE STICK | |
Body Breadth | 30 mm | |
Body Length or Diameter | 65 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |