Part Details for GLEA32A1A by Honeywell Sensing and Control
Overview of GLEA32A1A by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GLEA32A1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9445
|
Newark | Limit Switch |Honeywell GLEA32A1A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.6700 / $333.2500 | Buy Now |
DISTI #
480-GLEA32A1A-ND
|
DigiKey | LIMIT SWITCH Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$272.6460 | Buy Now |
DISTI #
785-GLEA32A1A
|
Mouser Electronics | Basic / Snap Action Switches Indstrl Lmt Switches | 0 |
|
$250.0600 / $263.2100 | Order Now |
DISTI #
71226684
|
RS | Industrial Limit Switches | Honeywell GLEA32A1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$271.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$216.6600 / $403.3700 | Buy Now | |
|
Master Electronics | 0 |
|
$216.6600 / $403.3700 | Buy Now |
Part Details for GLEA32A1A
GLEA32A1A CAD Models
GLEA32A1A Part Data Attributes:
|
GLEA32A1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLEA32A1A
Honeywell Sensing and Control
Snap Acting/Limit Switch, Momentary, 0.5A, 125VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 45 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 65 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 165 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |