Part Details for GLEB07A1B by Honeywell Sensing and Control
Overview of GLEB07A1B by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GLEB07A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4217
|
Newark | Limit Switch/Honeywell |Honeywell GLEB07A1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7400 / $77.8500 | Buy Now |
DISTI #
Honeywell GLEB07A1B
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now |
Part Details for GLEB07A1B
GLEB07A1B CAD Models
GLEB07A1B Part Data Attributes:
|
GLEB07A1B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLEB07A1B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | .1A@50VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@50VDC | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |