There are no models available for this part yet.
Overview of GLEB32A1B by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GLEB32A1B by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39X7122
|
Newark | Limit Switch, Dpdt, Roller, 6A, 120Vac, Limit Switch Actuator:Side Rotary Roller, Contact Configuration:Dpdt, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Operating Force Max:0.165N-M, Product Range:Gle Series Rohs Compliant: Yes |Honeywell GLEB32A1B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.8700 / $297.3700 | Buy Now | |
DISTI #
480-GLEB32A1B-ND
|
DigiKey | SWITCH LIMIT Min Qty: 5 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.4140 | Buy Now | |
DISTI #
785-GLEB32A1B
|
Mouser Electronics | Basic / Snap Action Switches Industrial Limit Switches RoHS: Compliant | 1 |
|
$235.8700 / $235.9600 | Buy Now | |
DISTI #
71270715
|
RS | Safety Switches | Honeywell GLEB32A1B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$235.9600 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Global Miniature Limit Switches: GLE Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 2NC, 2NO Double Pole Double Throw (DPDT), Snap Action, Gold Contacts, 1V 10 μA Min, 50V 100 mA Max, PG 13,5 Triple Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66, NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant | 0 |
|
$185.0400 / $194.6100 | Buy Now | ||
Master Electronics | MICRO SWITCH™ Global Miniature Limit Switches: GLE Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 2NC, 2NO Double Pole Double Throw (DPDT), Snap Action, Gold Contacts, 1V 10 μA Min, 50V 100 mA Max, PG 13,5 Triple Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66, NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant | 0 |
|
$185.0400 / $194.6100 | Buy Now |
CAD Models for GLEB32A1B by Honeywell Sensing and Control
Part Data Attributes for GLEB32A1B by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Type
|
SIDE ROTARY
|
Contact (AC) Max Rating R Load
|
.1A@50VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@50VDC
|
Contact Voltage(AC)-Max
|
50 V
|
Contact Voltage(DC)-Max
|
50 V
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
IP67
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|