Part Details for GLFC01C by Honeywell Sensing and Control
Overview of GLFC01C by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GLFC01C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4226
|
Newark | Honeywell |Honeywell GLFC01C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.5600 / $141.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$106.8300 / $158.6200 | Buy Now |
DISTI #
38622643
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 250VAC 250VDC 16N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$82.3400 / $88.9200 | Buy Now |
DISTI #
GLFC01C-HON
|
TME | GLFC01C Min Qty: 1 | 4 |
|
$104.0340 / $112.3558 | Buy Now |
DISTI #
C1S315200089028
|
Chip1Stop | GLOBAL LIMIT SWITCHES SERIES GLS: TOP ROLLER PLUNGER, 1NC 1NO SPDT SNAP ACTION RoHS: Compliant pbFree: No | 4 |
|
$95.0000 / $102.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$106.8300 / $158.6200 | Buy Now |
Part Details for GLFC01C
GLFC01C CAD Models
GLFC01C Part Data Attributes
|
GLFC01C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLFC01C
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Top Roller Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | TOP ROLLER PLUNGER | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |