-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R2147
|
Newark | Power Line Ind, 47Uh,100Ma,20%, Inductance:47Μh, Dc Resistance Max:2.3Ohm, Self Resonant Frequency:-, Dc Current Rating:100Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Glfr Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk GLFR1608T470M-LR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 20%, 1 ELEMENT, SMD, 0603 | 46497 |
|
$0.0729 / $0.4860 | Buy Now |
|
CHIPMALL.COM LIMITED | FIXED IND 47UH 100MA 2.3 OHM SMD | 1640 |
|
$0.0738 / $0.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GLFR1608T470M-LR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
GLFR1608T470M-LR
TDK Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Current-Max | 0.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |