Part Details for GLHA27J2A-F056 by Honeywell Sensing and Control
Overview of GLHA27J2A-F056 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0562NLGI | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 2300MHz to 2700MHz | |
F0562NLGI8 | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 2300MHz to 2700MHz | |
UPD78F0562MC-CAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for GLHA27J2A-F056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-GLHA27J2A-F056-ND
|
DigiKey | LIMIT SWITCH Min Qty: 10 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$357.6790 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$323.5100 / $787.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$323.5100 / $787.6400 | Buy Now |