-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 5.8mm, Screw Terminal, Top Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4444
|
Newark | Limit Switch, Top Plunger, Spdt-1No/1Nc, Limit Switch Actuator:Top Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:300V, Operating Force Max:9.8N, Product Range:Gll Series Rohs Compliant: Yes |Honeywell GLLA01B Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7800 / $34.9600 | Buy Now |
DISTI #
480-2707-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 300V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
99 In Stock |
|
$28.8999 / $42.0400 | Buy Now |
DISTI #
785-GLLA01B
|
Mouser Electronics | Limit Switches Top Plunger RoHS: Compliant | 47 |
|
$29.8400 / $44.1300 | Buy Now |
DISTI #
70118751
|
RS | Limit Switch, Top Plunger, 1/2NPT, 1NC/1NO, GLL Series | Honeywell GLLA01B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 126 |
|
$34.6600 / $45.0100 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit RoHS: Compliant |
82 In Stock |
|
$26.0300 / $36.6300 | Buy Now |
DISTI #
GLLA01B
|
TTI | Limit Switches Top Plunger RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 202 In Stock |
|
$30.1300 / $42.5800 | Buy Now |
DISTI #
1525238
|
element14 Asia-Pacific | LIMIT SWITCH, SPDT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.6704 / $19.4956 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit RoHS: Compliant |
82 In Stock |
|
$26.0300 / $36.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GLLA01B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLLA01B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 5.8mm, Screw Terminal, Top Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.8 mm | |
Actuator Type | TOP PIN PLUNGER | |
Body Breadth | 31 mm | |
Body Height | 30.5 mm | |
Body Length or Diameter | 62 mm | |
Contact (AC) Max Rating R Load | 10A@300VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 9.8 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 2.8 mm | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |