Part Details for GLLA06C by Honeywell Sensing and Control / MICRO SWITCH
Overview of GLLA06C by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLLA06C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002448355
|
Sager | Limit Switches 6N 1.35lb 10A 300VAC 2NC Slow Action | 0 |
|
Buy Now |