Part Details for GLM75AG by SL Power Electronics
Overview of GLM75AG by SL Power Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GLM75AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2661
|
Newark | Ac-Dc Regulated Power Supply Module, 75W |Sl Power GLM75AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.7900 / $200.7400 | Buy Now |
DISTI #
2266-GLM75AG-ND
|
DigiKey | AC/DC CONVERTER 5.1V +/-12V 75W Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
232 In Stock |
|
$109.3500 / $118.1000 | Buy Now |
DISTI #
271-2539-ND
|
DigiKey | AC/DC CONVERTER 5.1V +/-12V 75W Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | AC/DC Power Supply Quad-OUT 5.1V/12V/-12V/12V 8A/2.5A/1A/2.5A 75W Medical RoHS: Compliant |
232 Partner Stock |
|
$98.7900 / $311.6700 | Buy Now |
DISTI #
65676678
|
Verical | AC/DC Power Supply Quad-OUT 5.1V/12V/-12V/12V 8A/2.5A/1A/2.5A 75W Medical Min Qty: 1 Package Multiple: 1 | Americas - 232 |
|
$96.7400 / $104.4800 | Buy Now |
|
Master Electronics | AC/DC Power Supply Quad-OUT 5.1V/12V/-12V/12V 8A/2.5A/1A/2.5A 75W Medical RoHS: Compliant |
232 Partner Stock |
|
$98.7900 / $311.6700 | Buy Now |
Part Details for GLM75AG
GLM75AG CAD Models
GLM75AG Part Data Attributes:
|
GLM75AG
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GLM75AG
SL Power Electronics
AC-DC Regulated Power Supply Module, 75W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
Length | 177.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | NO | |
Width | 107.95 mm |