Part Details for GLS105-M by Sola/Hevi-Duty
Overview of GLS105-M by Sola/Hevi-Duty
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLS105-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P0898
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 6.3A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 264V Ac, Height:33Mm Rohs Compliant: Yes |Solahd GLS105-M Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.3900 / $330.2500 | Buy Now |