Part Details for GLS230/24-3 by Block USA Inc.
Overview of GLS230/24-3 by Block USA Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLS230/24-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9409
|
Newark | Linear Power Supply, Encapsulated, Fixed, 230 V, 400 V, 72 W, 24 V, 3 A Rohs Compliant: Yes |Block GLS230/24-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1218792
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$191.7882 / $212.2042 | Buy Now |
DISTI #
1218792
|
Farnell | PSU, DC, ENCLOSED, 24V, 3A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$175.6223 | Buy Now |
Part Details for GLS230/24-3
GLS230/24-3 CAD Models
GLS230/24-3 Part Data Attributes
|
GLS230/24-3
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
GLS230/24-3
Block USA Inc.
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-29 | |
Samacsys Manufacturer | BLOCK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |