Part Details for GLS36VF3203-70-4I-EKE by Greenliant Systems Ltd
Overview of GLS36VF3203-70-4I-EKE by Greenliant Systems Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLS36VF3203-70-4I-EKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-GLS36VF3204I-EKE
|
Mouser Electronics | NOR Flash 32Mbit (x8/x16) Concurrent SuperFlash Bottom Boot I-TEMP RoHS: Compliant | 0 |
|
Order Now | |
|
Win Source Electronics | NOR Flash Parallel 3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP | 1000 |
|
$56.5220 / $69.5660 | Buy Now |
Part Details for GLS36VF3203-70-4I-EKE
GLS36VF3203-70-4I-EKE CAD Models
GLS36VF3203-70-4I-EKE Part Data Attributes
|
GLS36VF3203-70-4I-EKE
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
GLS36VF3203-70-4I-EKE
Greenliant Systems Ltd
Flash, 4MX16, 70ns, PDSO48, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |