Part Details for GLS85LS1008A-M-C-FZJE by Greenliant Systems Ltd
Overview of GLS85LS1008A-M-C-FZJE by Greenliant Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for GLS85LS1008A-M-C-FZJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ |
Part Details for GLS85LS1008A-M-C-FZJE
GLS85LS1008A-M-C-FZJE CAD Models
GLS85LS1008A-M-C-FZJE Part Data Attributes
|
GLS85LS1008A-M-C-FZJE
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
GLS85LS1008A-M-C-FZJE
Greenliant Systems Ltd
Secondary Storage Controller, PBGA145
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PBGA-B145 | |
Number of Terminals | 145 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA145,11X23,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |