Part Details for GLS85VM1032A-M-I-LFWE-ND200 by Greenliant Systems Ltd
Overview of GLS85VM1032A-M-I-LFWE-ND200 by Greenliant Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLS85VM1032A-M-I-LFWE-ND200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLS85VM1032A-M-I-L
|
Avnet Americas | 32GB SSD, MLC NANDrive, 2.7-3.3Vdc, eMMC 4.4, BGA100 - Trays (Alt: GLS85VM1032A-M-I-L) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for GLS85VM1032A-M-I-LFWE-ND200
GLS85VM1032A-M-I-LFWE-ND200 CAD Models
GLS85VM1032A-M-I-LFWE-ND200 Part Data Attributes
|
GLS85VM1032A-M-I-LFWE-ND200
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
GLS85VM1032A-M-I-LFWE-ND200
Greenliant Systems Ltd
Flash Memory Drive, CMOS, PBGA100, 14 X 18 MM, 1.40 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, LBGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Part Package Code | BGA | |
Package Description | 14 X 18 MM, 1.40 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, LBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Host Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | R-PBGA-B100 | |
Length | 18 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |