Part Details for GLT12232A-SM-USB-GW-VS by Matrix Orbital
Overview of GLT12232A-SM-USB-GW-VS by Matrix Orbital
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for GLT12232A-SM-USB-GW-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLT12232A-SM-USB-GW-VS-ND
|
DigiKey | GRAPHIC DISPLAY LCD GRAY - Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.4203 / $79.6600 | Buy Now |
DISTI #
891-T12232ASMUSBGWVS
|
Mouser Electronics | LCD Graphic Display Modules & Accessories 122X32 Gry Fnt Touch USB ITF Wht Bkgd RoHS: Compliant | 0 |
|
$68.4200 / $77.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.3900 / $99.5000 | Buy Now |
Part Details for GLT12232A-SM-USB-GW-VS
GLT12232A-SM-USB-GW-VS CAD Models
GLT12232A-SM-USB-GW-VS Part Data Attributes
|
GLT12232A-SM-USB-GW-VS
Matrix Orbital
Buy Now
|
Compare Parts:
GLT12232A-SM-USB-GW-VS
Matrix Orbital
|
Samacsys Manufacturer | Matrix Orbital |