Part Details for GM0502PEV1-8.N.GN by SUNON USA
Overview of GM0502PEV1-8.N.GN by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for GM0502PEV1-8.N.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FAN,5VDC,25X6.9MM,3CFM,WIRE LEADS,VAPO BEARING | 105 |
|
$9.2000 / $16.0000 | Buy Now |
Part Details for GM0502PEV1-8.N.GN
GM0502PEV1-8.N.GN CAD Models
GM0502PEV1-8.N.GN Part Data Attributes:
|
GM0502PEV1-8.N.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
GM0502PEV1-8.N.GN
SUNON USA
FAN 5VDC 25X6MM .6W 3.0CFM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: TUV; UL | |
Airflow | 3 CFM | |
Approvals | CE; CUL | |
Bearing Type | VAPO | |
Body Material | PBT/POLYETHYLENE | |
Height | 6.9 mm | |
Length | 25 mm | |
Noise | 31 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.588 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 0.6 W | |
Rated Voltage | 5 V | |
Speed | 13000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 5 g | |
Width | 25 mm |