Part Details for GM0503PFV2-8.GN by SUNON USA
Overview of GM0503PFV2-8.GN by SUNON USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GM0503PFV2-8.GN
GM0503PFV2-8.GN CAD Models
GM0503PFV2-8.GN Part Data Attributes
|
GM0503PFV2-8.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
GM0503PFV2-8.GN
SUNON USA
DC Fan, Axial Construction, 0.1A, 5V, 0.5W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Airflow | 4.6 CFM | |
Bearing Type | VAPO | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 30 mm | |
Length | 30 mm | |
Noise | 20 dB | |
Pressure | 3.05 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 0.5 W | |
Rated Voltage | 5 V | |
Speed | 8000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 8.6 g | |
Width | 10 mm |