Part Details for GM0535PFV1-8.R.GN by SUNON USA
Overview of GM0535PFV1-8.R.GN by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GM0535PFV1-8.R.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GM0535PFV1-8.R.GN
|
Avnet Americas | DC Fan Vapo Bearing 5V 0.15A 0.8W 9500RPM 7CFM 28dBA Flange Mount - Bulk (Alt: GM0535PFV1-8.R.GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |