Part Details for GM12051ACPZ-R7 by GONGMOSEMI
Overview of GM12051ACPZ-R7 by GONGMOSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GM12051ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1A Adjustable 1V~15V 20V DFN-10-EP Linear Voltage Regulators (LDO) ROHS | 1499 |
|
$3.0259 / $4.8006 | Buy Now |
|
LCSC | 1A Adjustable 1V15V 20V DFN-10-EP Linear Voltage Regulators (LDO) ROHS | 1499 |
|
$3.0877 / $4.8986 | Buy Now |