Part Details for GM16C450 by Goldstar Electron Co Ltd
Overview of GM16C450 by Goldstar Electron Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GM16C450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 520 |
|
$1.7013 / $4.1496 | Buy Now |
|
Quest Components | UART, 40 Pin, Plastic, DIP | 392 |
|
$2.4083 / $5.5575 | Buy Now |
|
Quest Components | UART, 40 Pin, Plastic, DIP | 18 |
|
$3.7180 / $5.0700 | Buy Now |
Part Details for GM16C450
GM16C450 CAD Models
GM16C450 Part Data Attributes
|
GM16C450
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM16C450
Goldstar Electron Co Ltd
Serial I/O Controller, 1 Channel(s), MOS, PDIP40,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | PS/2 | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for GM16C450
This table gives cross-reference parts and alternative options found for GM16C450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM16C450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C550DIPFBR | Asynchronous Communications Element With Autoflow Control 48-TQFP -40 to 85 | Texas Instruments | GM16C450 vs TL16C550DIPFBR |
TL16C452FN | Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70 | Texas Instruments | GM16C450 vs TL16C452FN |
TL16C550BFNR | Single UART with 16-Byte FIFOs 44-PLCC 0 to 70 | Texas Instruments | GM16C450 vs TL16C550BFNR |
TL16C2552FNG4 | 1.8-V to 5-V Dual UART with 16-Byte FIFOs 44-PLCC 0 to 70 | Texas Instruments | GM16C450 vs TL16C2552FNG4 |
ST16C450CQ48 | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, | Startech Semiconductor Inc | GM16C450 vs ST16C450CQ48 |
INS8250AN | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Texas Instruments | GM16C450 vs INS8250AN |
XR16V2550IM-F | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | GM16C450 vs XR16V2550IM-F |
935270053512 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | GM16C450 vs 935270053512 |
TL16C2550IRHBRG4 | 2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | GM16C450 vs TL16C2550IRHBRG4 |
XR16L2550IL | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Exar Corporation | GM16C450 vs XR16L2550IL |