Part Details for GMA.1B.054.DG by LEMO connectors
Overview of GMA.1B.054.DG by LEMO connectors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA.1B.054.DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1114-ND
|
DigiKey | CONN STRAIN RELIEF GRAY Min Qty: 1 Lead time: 18 Weeks Container: Box |
303 In Stock |
|
$3.0679 / $5.6800 | Buy Now |
DISTI #
736-GMA1B054DG
|
Mouser Electronics | Circular Push Pull Connectors GRAY STRAIN RELIEF RoHS: Compliant | 272 |
|
$2.5900 / $4.8000 | Buy Now |
DISTI #
LEMGMA.1B.054.DG
|
Heilind Electronics | BEND RELIEF | Americas - 381 in Stock |
|
$2.7835 / $3.5535 | Buy Now |
DISTI #
27706041
|
Verical | Connector Accessories Bend Relief Polyurethane Elastomer Gray Min Qty: 4 Package Multiple: 1 | Americas - 208 |
|
$3.2806 / $3.7861 | Buy Now |
DISTI #
LEMGMA.1B.054.DG
|
Interstate Connecting Components | BEND RELIEF | 114 |
|
$2.7835 / $3.5535 | Buy Now |
DISTI #
GMA.1B.054.DG
|
PEI Genesis | Bend Relief 1B/K 5.4 mm Grey Min Qty: 1 | 24 |
|
$3.4700 / $3.5500 | Buy Now |
DISTI #
000000000002414958
|
Sager | Circular Push Pull Connectors GRAY STRAIN RELIEF Min Qty: 1 | 1078 |
|
$2.8200 / $3.6800 | Buy Now |