There are no models available for this part yet.
Overview of GMA.1B.057.RN by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMA.1B.057.RN by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GMA.1B.057.RN-ND
|
DigiKey | CONN STRAIN RELIEF BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
101 In Stock |
|
$3.8418 / $6.9300 | Buy Now | |
DISTI #
736-GMA1B057RN
|
Mouser Electronics | Circular Push Pull Connectors BEND RELIEF RoHS: Compliant | 33 |
|
$4.0000 / $6.8600 | Buy Now | |
DISTI #
GMA.1B.057.RN
|
TME | Accessories: strain relief, 1B, 5.7÷6.2mm, black Min Qty: 50 | 0 |
|
$4.3100 | RFQ | |
DISTI #
000000000002614643
|
Sager | Circular Push Pull Connectors BEND RELIEF Min Qty: 1 | 0 |
|
$2.9900 / $5.4000 | Buy Now |
CAD Models for GMA.1B.057.RN by LEMO connectors
Part Data Attributes for GMA.1B.057.RN by LEMO connectors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|