Part Details for GMA.1B.063.RB by LEMO connectors
Overview of GMA.1B.063.RB by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA.1B.063.RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-GMA.1B.063.RB-ND
|
DigiKey | BEND RELIEF 6.3MM WHITE Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
GMA.1B.063.RB-ND
|
DigiKey | BEND RELIEF 6.3MM WHITE Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$6.9300 | Buy Now |
DISTI #
736-GMA1B063RB
|
Mouser Electronics | Circular Push Pull Connectors BEND RELIEF WHITE CABLE 6.3MM RoHS: Compliant | 0 |
|
$4.0000 / $6.8600 | Order Now |
DISTI #
000000000002614648
|
Sager | Circular Push Pull Connectors BEND RELIEF WHITE CABLE 6.3MM Min Qty: 1 | 0 |
|
$3.1200 / $4.8600 | Buy Now |