Part Details for GMA.2B.040.DB by LEMO connectors
Overview of GMA.2B.040.DB by LEMO connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for GMA.2B.040.DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-GMA.2B.040.DB-ND
|
DigiKey | BEND RELIEF 4.0MM WHITE Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
GMA.2B.040.DB-ND
|
DigiKey | BEND RELIEF 4.0MM WHITE Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$7.3400 | Buy Now |
DISTI #
736-GMA2B040DB
|
Mouser Electronics | Circular Push Pull Connectors BEND RELIEF RoHS: Compliant | 0 |
|
$5.5300 / $7.3400 | Order Now |
DISTI #
GMA.2B.040.DB
|
PEI Genesis | Bend Relief 2B/K 4.0mm WHITE Min Qty: 1 | 4 |
|
$7.9300 | Buy Now |
DISTI #
000000000002614660
|
Sager | Circular Push Pull Connectors BEND RELIEF Min Qty: 1 | 0 |
|
$3.3000 / $5.1500 | Buy Now |