Part Details for GMA.2B.063.RB by LEMO connectors
Overview of GMA.2B.063.RB by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for GMA.2B.063.RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-GMA.2B.063.RB-ND
|
DigiKey | BEND RELIEF 6.3MM WHITE Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
GMA.2B.063.RB-ND
|
DigiKey | BEND RELIEF 6.3MM WHITE Min Qty: 1 Lead time: 18 Weeks Container: Box |
25 In Stock |
|
$5.9914 / $10.0600 | Buy Now |
DISTI #
736-GMA2B063RB
|
Mouser Electronics | Circular Push Pull Connectors BEND RELIEF WHITE CABLE 6.3MM RoHS: Compliant | 10 |
|
$5.9600 / $10.0600 | Buy Now |
DISTI #
000000000003546842
|
Sager | Circular Push Pull Connectors BEND RELIEF WHITE CABLE 6.3MM Min Qty: 1 | 0 |
|
$4.8000 / $7.3500 | Buy Now |