Part Details for GMA43DTKT by Sullins Connector Solutions
Overview of GMA43DTKT by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA43DTKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMA43DTKT-ND
|
DigiKey | CONN EDGE DUAL FMALE 86POS 0.125 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0700 | Buy Now |
Part Details for GMA43DTKT
GMA43DTKT CAD Models
GMA43DTKT Part Data Attributes
|
GMA43DTKT
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GMA43DTKT
Sullins Connector Solutions
Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 6.18 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 86 |
Alternate Parts for GMA43DTKT
This table gives cross-reference parts and alternative options found for GMA43DTKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMA43DTKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMA43DTKN | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMA43DTKT vs RMA43DTKN |
GMA43DTKI | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMA43DTKT vs GMA43DTKI |
GMA43DTKD | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMA43DTKT vs GMA43DTKD |
RMA43DTKD | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMA43DTKT vs RMA43DTKD |
GMA43DTKN | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMA43DTKT vs GMA43DTKN |
GMA43DTKS | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMA43DTKT vs GMA43DTKS |