There are no models available for this part yet.
Overview of GMB63H1PC30 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GMB63H1PC30 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC4051
|
Newark | Mcb Hv Ul489 C 1P 30A Lug T |Carlo Gavazzi GMB63H1PC30 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3500 / $32.9000 | Buy Now | |
DISTI #
1864-2242-ND
|
DigiKey | MCB HV UL489 C 1P 30A LUG T Min Qty: 1 Lead time: 17 Weeks Container: Box |
16 In Stock |
|
$33.9300 / $39.0000 | Buy Now | |
DISTI #
225-GMB63H1PC30
|
Mouser Electronics | Circuit Breakers MCB HV UL489 C 1P 30A LUG T RoHS: Compliant | 1 |
|
$32.2300 / $37.0500 | Buy Now | |
DISTI #
71220475
|
RS | Circuit breaker, 480Y/277V, 1 Pole, C Curve, 30A, LUG T, MCB HV UL489 C 1P 30A LUG T | Carlo Gavazzi Inc. GMB63H1PC30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$40.6100 / $43.7100 | RFQ | |
Onlinecomponents.com | GMB63 1 DIN Rail Lever Thermal Magnetic Circuit Breaker 240V 30A RoHS: Compliant |
10 In Stock |
|
$31.2000 / $34.5700 | Buy Now | ||
Master Electronics | GMB63 1 DIN Rail Lever Thermal Magnetic Circuit Breaker 240V 30A RoHS: Compliant |
10 In Stock |
|
$31.2000 / $34.5700 | Buy Now |