Part Details for GMB63H3PC16 by Carlo Gavazzi Holding AG
Overview of GMB63H3PC16 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Price & Stock for GMB63H3PC16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0282
|
Newark | Mcb Hv Ul489 C 3P 16A Lug T |Carlo Gavazzi GMB63H3PC16 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4800 / $108.5200 | Buy Now |
DISTI #
1864-1410-ND
|
DigiKey | CIR BRKR THERM-MAG 16A 480/277V Min Qty: 1 Lead time: 17 Weeks Container: Box |
1 In Stock |
|
$99.1803 / $114.0000 | Buy Now |
DISTI #
225-GMB63H3PC16
|
Mouser Electronics | Circuit Breakers MCB HV UL489 C 3P 16A LUG T RoHS: Compliant | 0 |
|
$97.4700 / $108.3000 | Order Now |
DISTI #
70815366
|
RS | Miniature Circuit Breaker, 3 Poles, 16 A, 277 V, DIN Rail Mount, GMB63 Series | Carlo Gavazzi Inc. GMB63H3PC16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$103.0200 / $107.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.2000 / $101.0500 | Buy Now |
Part Details for GMB63H3PC16
GMB63H3PC16 CAD Models
GMB63H3PC16 Part Data Attributes
|
GMB63H3PC16
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
GMB63H3PC16
Carlo Gavazzi Holding AG
3 Pole(s), 16A, 277VAC, Din Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
Body Breadth | 53.4 mm | |
Body Height | 79 mm | |
Body Length or Diameter | 109.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CE; CSA; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |