Part Details for GMB63H3PC5 by Carlo Gavazzi Holding AG
Overview of GMB63H3PC5 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMB63H3PC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0292
|
Newark | Mcb Hv Ul489 C 3P 5A Lug T |Carlo Gavazzi GMB63H3PC5 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4800 / $108.5200 | Buy Now |
DISTI #
1864-1415-ND
|
DigiKey | CIR BRKR THERM-MAG 5A 480/277V Min Qty: 4 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$114.0000 | Buy Now |
DISTI #
225-GMB63H3PC5
|
Mouser Electronics | Circuit Breakers MCB HV UL489 C 3P 5A LUG T RoHS: Compliant | 0 |
|
$102.8800 / $108.3000 | Order Now |
DISTI #
70815371
|
RS | Miniature Circuit Breaker, 3 Poles, 5 A, 277 V, DIN Rail Mount, GMB63 Series | Carlo Gavazzi Inc. GMB63H3PC5 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$103.9100 / $109.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.2000 / $101.0500 | Buy Now |