There are no models available for this part yet.
Overview of GMC10X7R104K25NTD by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMC10X7R104K25NTD by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-GMC10X7R104K25NTDTR-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0603 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11390000 In Stock |
|
$0.0034 / $0.0035 | Buy Now | |
DISTI #
4713-GMC10X7R104K25NTDCT-ND
|
DigiKey | CAP0603 X7R .1UF 10% 25V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 / $0.1000 | Buy Now |
CAD Models for GMC10X7R104K25NTD by Cal-Chip Electronics
Part Data Attributes for GMC10X7R104K25NTD by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.95 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for GMC10X7R104K25NTD
This table gives cross-reference parts and alternative options found for GMC10X7R104K25NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10X7R104K25NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R250-104KNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | VENKEL LTD | GMC10X7R104K25NTD vs C0603X7R250-104KNR |
NMC0603X7R104K25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | NIC Components Corp | GMC10X7R104K25NTD vs NMC0603X7R104K25TRP3KF |
M3253503E2Z104KGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC10X7R104K25NTD vs M3253503E2Z104KGMB |
CE0603-104-K025RBQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | RCD Components Inc | GMC10X7R104K25NTD vs CE0603-104-K025RBQ |
M3253503E2Z104KRMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC10X7R104K25NTD vs M3253503E2Z104KRMB |
C0603X7R250-104KSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC10X7R104K25NTD vs C0603X7R250-104KSNP |
MA0603XR-104K-250G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Prosperity Dielectrics Co Ltd | GMC10X7R104K25NTD vs MA0603XR-104K-250G |
C0603X7R250-104KGE | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | GMC10X7R104K25NTD vs C0603X7R250-104KGE |
M3253503E2Z104KZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC10X7R104K25NTD vs M3253503E2Z104KZTB |
C0603X7R250-104KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC10X7R104K25NTD vs C0603X7R250-104KPU |