There are no models available for this part yet.
Overview of GMK107ABJ474KAHT by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMK107ABJ474KAHT by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-3353-1-ND
|
DigiKey | CAP CER 0.47UF 35V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11832 In Stock |
|
$0.0243 / $0.1900 | Buy Now | |
DISTI #
GMK107ABJ474KAHT
|
Avnet Americas | Cap Ceramic 0.47uF 35V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: GMK107ABJ474KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0246 / $0.0333 | Buy Now | |
DISTI #
963-GMK107ABJ474KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASG168AB5474KT RPLCMT PN 35V 0.47uF X5R 0603 AEC-Q200 RoHS: Compliant | 4460 |
|
$0.0250 / $0.1900 | Buy Now | |
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 35VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0225 / $0.0346 | Buy Now | ||
DISTI #
CEGMK107ABJ474KAHT
|
Avnet Abacus | (Alt: CEGMK107ABJ474KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for GMK107ABJ474KAHT by TAIYO YUDEN
Part Data Attributes for GMK107ABJ474KAHT by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0603
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for GMK107ABJ474KAHT
This table gives cross-reference parts and alternative options found for GMK107ABJ474KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMK107ABJ474KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASG168AB5474KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMK107ABJ474KAHT vs MMASG168AB5474KTNA18 |
CGA3E3X5R1V474K080AB | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GMK107ABJ474KAHT vs CGA3E3X5R1V474K080AB |
MBASG168AB5474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMK107ABJ474KAHT vs MBASG168AB5474KTNA01 |
C1608X5R1V474K(080AB) | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X5R, 0.47 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | GMK107ABJ474KAHT vs C1608X5R1V474K(080AB) |
MCASG168AB5474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMK107ABJ474KAHT vs MCASG168AB5474KTNA01 |
C1608X5R1V474K080AB | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | GMK107ABJ474KAHT vs C1608X5R1V474K080AB |