-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2318
|
Newark | Cap, 4.7Uf, 35V, X5R, Mlcc, 0603, Capacitance:4.7µf, Voltage(Dc):35V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden GMK107BBJ475MA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
73AH2317
|
Newark | Cap, 4.7Uf, 35V, X5R, Mlcc, 0603, Capacitance:4.7µf, Voltage(Dc):35V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden GMK107BBJ475MA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1290 | Buy Now |
DISTI #
587-GMK107BBJ475MA-TCT-ND
|
DigiKey | CAP CER 4.7UF 35V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1483 In Stock |
|
$0.0798 / $0.4500 | Buy Now |
DISTI #
GMK107BBJ475MA-T
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 µF, 35 V, 0603 [1608 Metric], ± 20%, X5R, M Series - Tape and Reel (Alt: GMK107BBJ475MA-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0967 / $0.1089 | Buy Now |
DISTI #
963-GMK107BBJ475MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASG168BB5475MT RPLCMT PN 35V 4.7uF X5R 0603 20% RoHS: Compliant | 16757 |
|
$0.0790 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 35VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0883 / $0.1009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GMK107BBJ475MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK107BBJ475MA-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GMK107BBJ475MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMK107BBJ475MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT188R6YA475ME13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | GMK107BBJ475MA-T vs GRT188R6YA475ME13D |
MLASG168BB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMK107BBJ475MA-T vs MLASG168BB5475MTNA01 |
GRM188R6YA475ME15B | Ceramic Capacitor, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Murata Manufacturing Co Ltd | GMK107BBJ475MA-T vs GRM188R6YA475ME15B |
GRM188R6YA475ME15D | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMK107BBJ475MA-T vs GRM188R6YA475ME15D |
GRT188R6YA475ME13J | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X5R, 4.7 uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | GMK107BBJ475MA-T vs GRT188R6YA475ME13J |
C1608X5R1V475M080AC | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | GMK107BBJ475MA-T vs C1608X5R1V475M080AC |