Part Details for GMK107BJ473KA-T by TAIYO YUDEN
Overview of GMK107BJ473KA-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMK107BJ473KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5263
|
Newark | Ceramic Capacitor 0.047Uf 35V, X5R, 10%, 0603, Capacitance:0.047µf, Voltage(Dc):35V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden GMK107BJ473KA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1460 | Buy Now |
DISTI #
83H9579
|
Newark | Capacitor Ceramic 0.047Uf 35V, X5R, 10%, 0603, Capacitance:0.047µf, Voltage(Dc):35V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden GMK107BJ473KA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
587-1244-1-ND
|
DigiKey | CAP CER 0.047UF 35V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0773 / $0.3300 | Buy Now |
DISTI #
GMK107BJ473KA-T
|
Avnet Americas | Cap Ceramic 0.047uF 35V X5R 10% SMD 0603 85°C T/R - Tape and Reel (Alt: GMK107BJ473KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0711 / $0.0801 | Buy Now |
DISTI #
963-GMK107BJ473KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.047uF X5R 0603 10 % RoHS: Compliant | 0 |
|
$0.0700 / $0.3300 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors 060335c x5r 473 10% tol RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0687 / $0.0727 | Buy Now |
|
Bristol Electronics | 3810 |
|
RFQ | ||
|
Quest Components | 3048 |
|
$0.0156 / $0.0780 | Buy Now | |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.047uF ±10% - 35VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
1 In Stock |
|
$0.0650 / $0.0856 | Buy Now |
Part Details for GMK107BJ473KA-T
GMK107BJ473KA-T CAD Models
GMK107BJ473KA-T Part Data Attributes
|
GMK107BJ473KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK107BJ473KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 35V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |