Part Details for GMO-38293000 by Carling Technologies
Overview of GMO-38293000 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129382-930002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 30 Positions, 2.54mm Pitch, 5.84mm (0.23inch) Mating, 2.29mm (0.09inch) Tail | |
10129382-930001BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 30 Positions, 2.54mm Pitch, 5.84mm (0.23inch) Mating, 3.05mm (0.12inch) Tail | |
10129382-930003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 30 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 3.05mm (0.12inch) Tail |
Price & Stock for GMO-38293000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle (ON) OFF (ON) DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
486 In Stock |
|
$11.2000 / $11.9000 | Buy Now |
DISTI #
6GM5M-78
|
TTI | Toggle Switches 2-pole, (ON) - OFF - (ON), 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated, Sealed Bat Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 176 In Stock |
|
$11.3600 / $13.1500 | Buy Now |
|
Master Electronics | Switch Toggle (ON) OFF (ON) DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
486 In Stock |
|
$11.2000 / $11.9000 | Buy Now |