Part Details for GMSTB 2.5/ 6-ST-7.62 by Phoenix Contact
Overview of GMSTB 2.5/ 6-ST-7.62 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMSTB 2.5/ 6-ST-7.62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21255749
|
Verical | Conn Terminal Block F 6 POS 7.62mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$3.7000 / $4.3751 | Buy Now |
Part Details for GMSTB 2.5/ 6-ST-7.62
GMSTB 2.5/ 6-ST-7.62 CAD Models
GMSTB 2.5/ 6-ST-7.62 Part Data Attributes
|
GMSTB 2.5/ 6-ST-7.62
Phoenix Contact
Buy Now
|
Compare Parts:
GMSTB 2.5/ 6-ST-7.62
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |