Part Details for GMSTBVA 2,5/ 6-G-7,62 by Phoenix Contact
Overview of GMSTBVA 2,5/ 6-G-7,62 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMSTBVA 2,5/ 6-G-7,62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7313
|
Newark | Terminal Block, Header, 6Pos, Tht, Gender:Header, Pitch Spacing:7.62Mm, No. Of Positions:6Positions, Rated Current:12A, Rated Voltage:250V, Block Orientation:Through Hole Vertical, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact GMSTBVA 2,5/ 6-G-7,62 (Alternate Part Number: 4017918032838 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.3910 | Buy Now |
Part Details for GMSTBVA 2,5/ 6-G-7,62
GMSTBVA 2,5/ 6-G-7,62 CAD Models
GMSTBVA 2,5/ 6-G-7,62 Part Data Attributes
|
GMSTBVA 2,5/ 6-G-7,62
Phoenix Contact
Buy Now
|
Compare Parts:
GMSTBVA 2,5/ 6-G-7,62
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |