There are no models available for this part yet.
Overview of GMVSTBW 2 5/ 9-STF-7 62 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GMVSTBW 2 5/ 9-STF-7 62 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
24 In Stock |
|
$16.1200 / $26.8100 | Buy Now | ||
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
24 In Stock |
|
$16.1200 / $26.8100 | Buy Now |