Part Details for GN 2278-ALS-25-K-30 by Elesa+Ganter
Overview of GN 2278-ALS-25-K-30 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4637IY#PBF | Analog Devices | AL | |
LT1790ACS6-2.5#TRPBF | Analog Devices | al | |
LT3060IDC#TRPBF | Analog Devices | AL |
Price & Stock for GN 2278-ALS-25-K-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN2278-ALS-25-K30
|
TME | Spirit level, with flange, H: 12mm, Ømount.hole: 20mm, aluminium Min Qty: 1 | 0 |
|
$14.9700 / $19.8200 | RFQ |