Part Details for GN 416-8-46-L1 by Elesa+Ganter
Overview of GN 416-8-46-L1 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 416-8-46-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN416-8-46-L1
|
TME | Spring latch, for profiles, W: 46mm, Mat: zinc alloy, F1: 25N, Ø: 8mm Min Qty: 1 | 0 |
|
$9.7400 / $12.0800 | RFQ |