Part Details for GN 474-B12-B12-MT by Elesa+Ganter
Overview of GN 474-B12-B12-MT by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 474-B12-B12-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN474-B12-B12-MT
|
TME | Mounting coupler, cross, D: 12mm, S: 10mm, W: 16mm, H: 16mm, L: 48mm Min Qty: 1 | 0 |
|
$10.5300 / $13.5300 | RFQ |