Part Details for GN 474-B16-B16-MT by Elesa+Ganter
Overview of GN 474-B16-B16-MT by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 474-B16-B16-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN474-B16-B16-MT
|
TME | Mounting coupler, cross, D: 16mm, W: 20mm, H: 20mm, L: 59mm, aluminium Min Qty: 1 | 1 |
|
$13.3200 / $17.6300 | Buy Now |