There are no models available for this part yet.
Overview of GN 55.2-ND-18-3 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GN 55.2-ND-18-3 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GN55.2-ND-18-3
|
TME | Magnet: permanent, neodymium, H: 3mm, 35N, Ø: 18mm Min Qty: 1 | 9 |
|
$2.9600 / $3.9400 | Buy Now |